|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-CAT24C16HU4I-GT3
Manufacturer Part #:

CAT24C16HU4I-GT3

Manufacturer:

Description:
EEPROM 16KB I2C SER EEPROM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: EEPROM
RoHS: RoHS Compliant Details
Memory Size: 16 kbit
Organization: 1 k x 16
Data Retention: 100 Years
Maximum Clock Frequency: 400 kHz
Interface Type: Serial, 2-Wire, I2C
Maximum Operating Current: 1 mA, 2 mA
Operating Supply Voltage: 1.8 V to 5.5 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: UDFN-8
Access Time: 900 ns
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Operating Current: 2 mA
Packaging: Reel
Series: CAT24C16
Factory Pack Quantity: 3000
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FDMS86350ET80 MOSFET 2,945
HMK325B7225KN-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 182,060
MOCD217R2M Transistor Output Optocouplers 23,210
INA195AIDBVR Current & Power Monitors & Regulators 8,830
NCP15WB473F03RC NTC Thermistors 194,563
STM32F051K4U6TR ARM Microcontrollers - MCU 4,566
STMPS2151STR Power Switch ICs - Power Distribution 17,178
SN74LVC1G74DCUR Flip Flops 10,438
CRCW04021M00FKED Thick Film Resistors - SMD 501,607
CRCW0402100KFKED Thick Film Resistors - SMD 505,086
Real Time Availability
Stock:
2,524 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.60
  10: $0.465
  100: $0.30
  1,000: $0.24
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.203
  9,000: $0.195
  24,000: $0.188
  45,000: $0.185
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
126995513 197847692 147914401