|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
698-CAT24C164WI-GT3
Manufacturer Part #:

CAT24C164WI-GT3

Manufacturer:

Description:
EEPROM 16K-Bit Serial Cascadable
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: EEPROM
RoHS: RoHS Compliant Details
Access Time: 900 ns
Memory Size: 16 kbit
Organization: 2 k x 8
Data Retention: 100 Years
Maximum Clock Frequency: 0.4 MHz
Interface Type: Serial, 2-Wire, I2C
Maximum Operating Current: 1 mA
Operating Supply Voltage: 1.8 V to 5.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Operating Current: 1 mA
Packaging: Reel
Series: CAT24C164
Factory Pack Quantity: 3000
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AD5324ARMZ Digital to Analog Converters - DAC 269
AD5641AKSZ-500RL7 Digital to Analog Converters - DAC 825
DG469EQ-T1-E3 Analog Switch ICs 2,872
W3150A+ Ethernet ICs 495
AD7367BRUZ Analog to Digital Converters - ADC 114
MMBD1201 Diodes - General Purpose, Power, Switching 20,435
CD4078BM Logic Gates 3,366
CRCW08054K70JNEA Thick Film Resistors - SMD 91,859
7447462220 Fixed Inductors 262
SPX1117M3-L-1-5 LDO Voltage Regulators 2,630
Real Time Availability
Stock:
1,290 Can Ship Immediately

On Order: 3000 View Delivery Dates  

Factory Lead-Time: 15 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.33
  10: $1.06
  100: $0.817
  500: $0.722
  1,000: $0.57
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.505
  9,000: $0.486
  24,000: $0.471
  45,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
197847692 126995513 147914401