|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
698-CAT24C164LI-G
Manufacturer Part #:

CAT24C164LI-G

Manufacturer:

Description:
EEPROM 16K-Bit Serial Cascadable
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: EEPROM
RoHS: RoHS Compliant Details
Access Time: 900 ns
Memory Size: 16 kbit
Organization: 2 k x 8
Data Retention: 100 Years
Maximum Clock Frequency: 0.4 MHz
Interface Type: Serial, 2-Wire, I2C
Maximum Operating Current: 1 mA
Operating Supply Voltage: 2.5 V, 3.3 V, 5 V
Maximum Operating Temperature: + 85 C
Mounting Style: Through Hole
Package / Case: PDIP-8
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Operating Current: 1 mA
Packaging: Tube
Series: CAT24C164
Factory Pack Quantity: 50
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX21100+ IMUs - Inertial Measurement Units 2,048
ULN2803A Darlington Transistors 7,765
VN5E025AJTR-E Gate Drivers 2,341
FDD4685 MOSFET 5,602
FDD8447L MOSFET 7,505
TS3USB221DRCR USB Switch ICs 4,909
DWP-125-1/8-0-STK Heat Shrink Tubing and Sleeves 3,176
EE-SX673 Optical Switches, Transmissive, Phototransistor Output 148
DS1248Y-70+ Real Time Clock 183
MAX1771EPA+ Switching Controllers 575
Real Time Availability
Stock:
667 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.38
  10: $1.11
  100: $0.849
  500: $0.751
  1,000: $0.592
  2,500: $0.525
  10,000: $0.506
  25,000: Quote
 

To add to a project, please Log In.


This product is also available in:
147914401 126995513 197847692