|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-CAT24C128HU4IGT3
Manufacturer Part #:

CAT24C128HU4IGT3

Manufacturer:

Description:
EEPROM DPPNV32TAPSUP/DOWN
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: EEPROM
RoHS: RoHS Compliant Details
Memory Size: 128 kbit
Organization: 16 k x 8
Data Retention: 100 Years
Maximum Clock Frequency: 400 kHz
Interface Type: Serial, 2-Wire, I2C
Maximum Operating Current: 1 mA
Operating Supply Voltage: 1.8 V to 5.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: UDFN-8
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: CAT24C128
Factory Pack Quantity: 3000
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AD7682BCPZ Analog to Digital Converters - ADC 4,726
MUSB-B151-34 USB Connectors 1,488
HDT0001 Detector Switches 11,058
BMC150 Board Mount Hall Effect / Magnetic Sensors 3,843
TS12A4516DBVR Analog Switch ICs 4,581
LM2664M6/NOPB Voltage Regulators - Switching Regulators 16,634
RK73Z1ETTP Thick Film Resistors - SMD 2,544,037
MR25H40CDF NVRAM 235
53047-0210 Headers & Wire Housings 8,329
ERJ-2RKF4701X Thick Film Resistors - SMD 408,301
Real Time Availability
Stock:
2,165 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.96
  10: $0.744
  100: $0.48
  1,000: $0.384
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.324
  9,000: $0.312
  24,000: $0.30
  45,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
197847692 126995513 147914401