|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
698-CAT24C08YI-GT3
Manufacturer Part #:

CAT24C08YI-GT3

Manufacturer:

Description:
EEPROM 8K-Bit I2C Serial EEPROM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: EEPROM
RoHS: RoHS Compliant Details
Access Time: 900 ns
Memory Size: 8 kbit
Organization: 1 k x 8
Data Retention: 100 Years
Maximum Clock Frequency: 0.4 MHz
Interface Type: Serial, 2-Wire, I2C
Maximum Operating Current: 2 mA
Operating Supply Voltage: 1.8 V , 2.5 V , 3.3 V , 5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-8
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Operating Current: 2 mA
Packaging: Reel
Series: CAT24C08
Factory Pack Quantity: 3000
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232BL-REEL USB Interface IC 19,359
142-0701-801 RF Connectors / Coaxial Connectors 16,542
MAX6816EUS+T Supervisory Circuits 10,345
VLMO30K1M2-GS08 Standard LEDs - SMD 18,628
22-28-4033 Headers & Wire Housings 20,284
1734035-2 USB Connectors 7,682
BT300S-600R,118 SCRs 6,183
KSZ8895MQXCA Ethernet ICs 799
1-179277-2 Headers & Wire Housings 1,108
D3408-6302-AR Headers & Wire Housings 1,152
Real Time Availability
Stock:
9,065 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.40
  10: $0.262
  100: $0.146
  1,000: $0.11
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.095
  9,000: $0.088
  24,000: $0.081
  45,000: $0.078
  99,000: $0.075
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
140353817 139193292 147914401 126995513 197847692