|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
698-CAT24C08LI-G
Manufacturer Part #:

CAT24C08LI-G

Manufacturer:

Description:
EEPROM (1024x8) 8K 1.8-5.5
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 302, Mouser Online Catalog
PDF Page 302, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: EEPROM
RoHS: RoHS Compliant Details
Access Time: 900 ns
Memory Size: 8 kbit
Organization: 1 k x 8
Data Retention: 100 Years
Maximum Clock Frequency: 0.4 MHz
Interface Type: Serial, 2-Wire, I2C
Maximum Operating Current: 2 mA
Operating Supply Voltage: 1.8 V , 2.5 V , 3.3 V , 5 V
Maximum Operating Temperature: + 85 C
Mounting Style: Through Hole
Package / Case: PDIP-8
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Operating Current: 2 mA
Packaging: Tube
Series: CAT24C08
Factory Pack Quantity: 50
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OKI-78SR-5/1.5-W36H-C Non-Isolated DC/DC Converters 22,481
RAPC722X DC Power Connectors 19,121
CM200C-32.768KDZB-UT Crystals 89,100
BTA24-600BWRG Triacs 11,189
EEV-FK1E102Q Aluminum Electrolytic Capacitors - SMD 19,570
SI7960DP-T1-E3 MOSFET 5,458
NC3FD-L-1 XLR Connectors 3,273
KPJX-4S-S DC Power Connectors 10,756
24LC08B-E/P EEPROM 1,019
CAT24C04LI-G EEPROM 1,736
Real Time Availability
Stock:
1,566 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.62
  10: $0.455
  100: $0.286
  1,000: $0.221
  2,500: $0.188
  10,000: $0.176
  25,000: $0.166
  50,000: $0.163
  100,000: Quote

To add to a project, please Log In.


This product is also available in:
126995513 197847692 147914401