|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-CAT24C08C4ATR
Manufacturer Part #:

CAT24C08C4ATR

Manufacturer:

Description:
EEPROM 8KB I2C SER EEPROM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: EEPROM
RoHS: RoHS Compliant Details
Memory Size: 8 kbit
Organization: 1 k x 8
Data Retention: 100 Years
Maximum Clock Frequency: 400 kHz
Interface Type: Serial, 2-Wire, I2C
Maximum Operating Current: 1 mA
Operating Supply Voltage: 1.7 V to 5.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: WLCSP-4
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Series: CAT24C08
Factory Pack Quantity: 5000
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R60J106ME44D Multilayer Ceramic Capacitors MLCC - SMD/SMT 372,841
5-146256-5 Headers & Wire Housings 11,668
6-146256-0 Headers & Wire Housings 4,333
DS2431P+T&R EEPROM 9,902
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,395,366
MAX8808XETA+T Battery Management 2,477
GRM033R60J224ME15D Multilayer Ceramic Capacitors MLCC - SMD/SMT 483,399
NTUD3174NZT5G MOSFET 10,470
5016 Circuit Board Hardware - PCB 58,781
22-28-4021 Headers & Wire Housings 8,306
Real Time Availability
Stock:
14,326 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.68
  10: $0.527
  100: $0.34
  1,000: $0.272
  5,000: $0.23
  10,000: $0.221
  25,000: $0.213
  50,000: $0.209
  100,000: Quote

To add to a project, please Log In.


This product is also available in:
126995513 197847692 147914401