Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
698-CAT24C04WI-G
Manufacturer Part #:

CAT24C04WI-G

Manufacturer:

Description: EEPROM (512x8) 4K 1.8-5.5
Silverlight Page 286, Mouser Enhanced Catalog
PDF Page 286, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: EEPROM
RoHS: RoHS Compliant Details
Memory Size: 4 Kbit
Organization: 512 x 8
Data Retention: 100 yr
Maximum Clock Frequency: 0.4 MHz
Maximum Operating Current: 2 mA
Operating Supply Voltage: 1.8 V , 2.5 V , 3.3 V , 5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Access Time: 900 ns
Interface Type: I2C
Minimum Operating Temperature: - 40 C
Packaging: Tube
Factory Pack Quantity: 100
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,630 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.44
  25: $0.376
  100: $0.298
  250: $0.247
  500: $0.204
  1,000: $0.153
  2,000: $0.141
  5,000: $0.132
  10,000: $0.122

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM32DR71E106KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $0.85
UA2-12NJ
Low Signal Relays - PCB DPDT NL 12VDC
NEC
1: $3.36
C0805C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
G6K-2F-Y-DC5
Low Signal Relays - PCB Gullwing NoLatch 3.2 DPDT ...
Omron Electronics
1: $4.49
T491C106K025AT
Tantalum Capacitors - Solid SMD 25V 10uF 10% "C"
Kemet
1: $0.69
1N4148WS-V-GS08
Diodes - General Purpose, Power, Switching 100 Vol ...
Vishay Semiconductors
1: $0.10
1812YC106JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF ...
AVX
1: $3.20
AGN200A4H
Low Signal Relays - PCB 1A 4.5VDC DPDT NON-LATCH S ...
Panasonic Electric Works
1: $4.05
G3VM-21LR10
Solid State Relays - PCB Mount 20V, SPST-NO, SSOP4 ...
Omron Electronics
1: $10.96
PCF8574P,112
Interface - I/O Expanders REMOTE I/O EXPANDER
NXP Semiconductors
1: $2.69
TN2640N3-G
MOSFET 400V 5Ohm
Supertex
1: $1.35
NMA1215SC
DC/DC Converters +/-15Vout +/-33mA 12Vin Iso 1W SI ...
Murata Power Solutions
1: $8.76
T491C475K025AT
Tantalum Capacitors - Solid SMD 25V 4.7uF 10% "C"
Kemet
1: $0.61
CD15FA102JO3F
Mica Capacitors 1000pF 100V +/-5%
Cornell Dubilier
1: $6.10
BZX79C10
Zener Diodes 10V 0.5W Zener
Fairchild Semiconductor
1: $0.11
CRCW08050000Z0EA
Thick Film Resistors - SMD 1/8watt ZEROohm Jumper
Vishay/Dale
1: $0.02
TP2640N3-G
MOSFET 400V 15Ohm
Supertex
1: $1.45
ILB1206ER190V
EMI Filter Beads, Chokes & Arrays 19ohms 25%
Vishay/Dale
1: $0.21
TMM6263FILM
Schottky Diodes & Rectifiers SMALL SIGNAL SCHOTTKY ...
STMicroelectronics
1: $0.26
4310R-101-222LF
Resistor Networks & Arrays 2.2K 10Pin 2% Bussed
Bourns
1: $0.57

000000001