|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
698-CAT24C04LI-G
Manufacturer Part #:

CAT24C04LI-G

Manufacturer:

Description:
EEPROM (512x8) 4K 1.8-5.5
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 302, Mouser Online Catalog
PDF Page 302, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: EEPROM
RoHS: RoHS Compliant Details
Access Time: 900 ns
Memory Size: 4 kbit
Organization: 512 x 8
Data Retention: 100 Years
Maximum Clock Frequency: 0.4 MHz
Interface Type: Serial, 2-Wire, I2C
Maximum Operating Current: 2 mA
Operating Supply Voltage: 1.8 V , 2.5 V , 3.3 V , 5 V
Maximum Operating Temperature: + 85 C
Mounting Style: Through Hole
Package / Case: PDIP-8
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Operating Current: 2 mA
Packaging: Tube
Series: CAT24C04
Factory Pack Quantity: 50
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3216X5R1H106K160AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 188,428
142-0701-201 RF Connectors / Coaxial Connectors 22,777
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,395,366
C2012X5R1H475K125AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 52,533
HDSP-F201 LED Displays & Accessories 933
DS1233-10+ Supervisory Circuits 4,249
PS2505-1-A Transistor Output Optocouplers 11,136
LTST-C170CKT Standard LEDs - SMD 51,045
5005 Circuit Board Hardware - PCB 51,561
Real Time Availability
Stock:
1,736 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.57
  10: $0.42
  100: $0.264
  1,000: $0.204
  2,500: $0.174
  10,000: $0.162
  25,000: $0.154
  50,000: $0.15
  100,000: Quote

To add to a project, please Log In.


This product is also available in:
140353817 139193292 197847692 126995513 147914401