|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-CAT24C04HU4I-GT3
Manufacturer Part #:

CAT24C04HU4I-GT3

Manufacturer:

Description:
EEPROM 4KB I2C SER EEPROM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: EEPROM
RoHS: RoHS Compliant Details
Memory Size: 4 kbit
Organization: 128 x 32
Data Retention: 100 Years
Maximum Clock Frequency: 400 kHz
Interface Type: Serial, 2-Wire, I2C
Maximum Operating Current: 1 mA, 2 mA
Operating Supply Voltage: 1.8 V to 5.5 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: UDFN-8
Access Time: 900 ns
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Operating Current: 2 mA
Packaging: Reel
Series: CAT24C04
Factory Pack Quantity: 3000
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MM60-52B1-E1-R650 PCI Express / PCI Connectors 13,728
AP4GMCSH4-B Memory Cards 5,552
CC2541DK-MINI Bluetooth / 802.15.1 Development Tools 72
SN65HVD233HD CAN Interface IC 252
LG L29K-G2J1-24-Z Standard LEDs - SMD 113,795
BGX 50A E6327 Diodes - General Purpose, Power, Switching 140,963
FM24CL64B-G F-RAM 4,290
SML-LX0404SIUPGUSB Standard LEDs - SMD 32,765
A3P030-QNG48 FPGA - Field Programmable Gate Array 893
ST1S06PU33R Voltage Regulators - Switching Regulators 2,995
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 15 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.62
  10: $0.455
  100: $0.286
  1,000: $0.221
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.188
  9,000: $0.176
  24,000: $0.166
  45,000: $0.163
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
147914401 126995513 197847692