|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-CAT24C04C4ATR
Manufacturer Part #:

CAT24C04C4ATR

Manufacturer:

Description:
EEPROM 4KB I2C SER EEPROM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: EEPROM
RoHS: RoHS Compliant Details
Memory Size: 4 kbit
Organization: 512 x 8
Data Retention: 100 Years
Maximum Clock Frequency: 400 kHz
Interface Type: Serial, 2-Wire, I2C
Maximum Operating Current: 1 mA
Operating Supply Voltage: 1.7 V to 5.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: WLCSP-4
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Series: CAT24C04
Factory Pack Quantity: 5000
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BME280 Board Mount Humidity Sensors 5,182
OPT3001DNPR Ambient Light Sensors 4,276
TSOP75338WTR Infrared Receivers 1,683
FM24W256-G F-RAM 6,014
LIS2DH12TR Accelerometers 16,788
CC2541DK-MINI Bluetooth / 802.15.1 Development Tools 72
SN65HVD11DR RS-485 Interface IC 6,937
TPS40200SHKJ Switching Controllers 91
STM32L051K8U6 ARM Microcontrollers - MCU 2,164
MAX13021ASA+ LIN Transceivers 125
Real Time Availability
Stock:
4,522 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.64
  10: $0.496
  100: $0.32
  1,000: $0.256
  5,000: $0.216
  10,000: $0.208
  25,000: $0.20
  50,000: $0.197
  100,000: Quote

To add to a project, please Log In.


This product is also available in:
147914401 197847692 126995513