|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-CAT24C02YI-GT3A
Manufacturer Part #:

CAT24C02YI-GT3A

Manufacturer:

Description:
EEPROM 2KB I2C SER EEPROM
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: EEPROM
RoHS: RoHS Compliant Details
Memory Size: 2 kbit
Organization: 256 x 8
Data Retention: 100 Years
Maximum Clock Frequency: 100 kHz, 400 kHz
Interface Type: Serial, 2-Wire, I2C
Maximum Operating Current: 1 mA, 2 mA
Operating Supply Voltage: 1.7 V to 5.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-8
Access Time: 900 ns
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Operating Current: 2 mA
Packaging: Reel
Series: CAT24C02
Factory Pack Quantity: 3000
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BME280 Board Mount Humidity Sensors 5,182
TPS61232DRCT Voltage Regulators - Switching Regulators 6,577
GRM31C5C1E104JA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 322,600
GRM31CR61A476ME15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 189,476
GRM21BR60J226ME39L Multilayer Ceramic Capacitors MLCC - SMD/SMT 529,594
FA-128 32.0000MF20X-K3 Crystals 36,022
BMP280 Board Mount Pressure Sensors 3,468
170432-0001 I/O Connectors 2,079
NCP383LMUAJAATXG Power Switch ICs - Power Distribution 688
EGP50G-E3/54 Rectifiers 1,424
Real Time Availability
Stock:
122 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 40 Weeks  

Quantities greater than 122 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.51
  10: $0.294
  100: $0.139
  1,000: $0.107
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.091
  9,000: $0.083
  24,000: $0.078
  45,000: $0.07
  99,000: $0.067
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
000000001