|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-CAT24C02VP2IGT3A
Manufacturer Part #:

CAT24C02VP2IGT3A

Manufacturer:

Description:
EEPROM 2KB I2C SER EEPROM
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: EEPROM
RoHS: RoHS Compliant Details
Memory Size: 2 kbit
Organization: 256 x 8
Data Retention: 100 Years
Maximum Clock Frequency: 400 kHz
Interface Type: Serial, 2-Wire, I2C
Maximum Operating Current: 2 mA
Operating Supply Voltage: 1.8 V, 2.5 V, 3.3 V, 5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TDFN-8
Access Time: 900 ns
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Operating Current: 2 mA
Packaging: Reel
Series: CAT24C02
Factory Pack Quantity: 3000
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
206060-1 Standard Circular Connector 12,627
66105-4 Pin & Socket Connectors 65,241
2450BM14E0003T Signal Conditioning 82,997
SKQYAAE010 Tactile Switches 96,650
B3F-1052 Tactile Switches 59,425
GRM033R60J104KE19D Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,802,684
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,395,366
MC34167TVG Voltage Regulators - Switching Regulators 1,020
A22-10M Switch Contact Blocks / Switch Kits 2
A22E-M Emergency Stop Switches / E-Stop Switches 4
Real Time Availability
Stock:
35 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 40 Weeks  

Quantities greater than 35 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.51
  10: $0.344
  100: $0.192
  1,000: $0.144
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.124
  9,000: $0.116
  24,000: $0.106
  45,000: $0.102
  99,000: $0.098
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
000000001