|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-CAT24C02TDI-GT3A
Manufacturer Part #:

CAT24C02TDI-GT3A

Manufacturer:

Description:
EEPROM EMI FILTER + ESD FOR SIM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: EEPROM
RoHS: RoHS Compliant Details
Memory Size: 2 kbit
Organization: 256 x 8
Maximum Clock Frequency: 400 kHz
Interface Type: Serial, 2-Wire, I2C
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TSOT-23
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: CAT24C02
Factory Pack Quantity: 3000
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MB8S Bridge Rectifiers 46,176
DMG6602SVT-7 MOSFET 25,833
SFH6156-2T Transistor Output Optocouplers 5,480
LM431CIM3/NOPB Voltage References 7,194
TL081IDT Operational Amplifiers - Op Amps 5,532
BC817DS,115 Bipolar Transistors - BJT 17,917
B82791H2501N001 Fixed Inductors 663
LM5021MM-2/NOPB AC/DC Converters 1,102
6N136S-TA1 High Speed Optocouplers 6,797
LBC3225T101KR Fixed Inductors 14,235
Real Time Availability
Stock:
8,477 Can Ship Immediately

On Order: 18000 View Delivery Dates  

Factory Lead-Time: 30 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.52
  10: $0.307
  100: $0.145
  1,000: $0.112
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.095
  9,000: $0.086
  24,000: $0.081
  45,000: $0.073
  99,000: $0.07
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
147914401 126995513 197847692