|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-CAT24C02HU4IGT3A
Manufacturer Part #:

CAT24C02HU4IGT3A

Manufacturer:

Description:
EEPROM 2KB I2C SER EEPROM
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: EEPROM
RoHS: RoHS Compliant Details
Memory Size: 2 kbit
Organization: 128 x 16
Data Retention: 100 Years
Maximum Clock Frequency: 400 kHz
Interface Type: Serial, 2-Wire, I2C
Maximum Operating Current: 1 mA, 2 mA
Operating Supply Voltage: 1.8 V to 5.5 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: UDFN-8
Access Time: 900 ns
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Operating Current: 2 mA
Packaging: Reel
Series: CAT24C02
Factory Pack Quantity: 3000
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TSOP75438WTR Infrared Receivers 2,065
ZRB15XR60J475ME01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 7,963
EP4CE40F29C6N FPGA - Field Programmable Gate Array 703
SFH 4715S Infrared Emitters - High Power 11,684
B340A-13-F Schottky Diodes & Rectifiers 188,263
BLM21PG221SN1D EMI Filter Beads, Chips & Arrays 432,827
TMP451AIDQFR Board Mount Temperature Sensors 7,539
MBR40250TG Schottky Diodes & Rectifiers 945
FC-135 32.7680KA-A0 Crystals 1,325
HER208G-TP Rectifiers 848
Real Time Availability
Stock:
14,454 Can Ship Immediately

On Order: 9000 View Delivery Dates  

Factory Lead-Time: 40 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.51
  10: $0.339
  100: $0.189
  1,000: $0.142
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.122
  9,000: $0.114
  24,000: $0.105
  45,000: $0.101
  99,000: $0.097
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
000000001