|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
698-CAT24C01YI-GT3
Manufacturer Part #:

CAT24C01YI-GT3

Manufacturer:

Description:
EEPROM 1K-Bit I2C Serial EEPROM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: EEPROM
RoHS: RoHS Compliant Details
Access Time: 900 ns
Memory Size: 1 kbit
Organization: 128 x 8
Data Retention: 100 Years
Maximum Clock Frequency: 0.4 MHz
Interface Type: Serial, 2-Wire, I2C
Maximum Operating Current: 2 mA
Operating Supply Voltage: 1.8 V , 2.5 V , 3.3 V , 5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-8
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Operating Current: 2 mA
Packaging: Reel
Series: CAT24C01
Factory Pack Quantity: 3000
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RQ-REEL USB Interface IC 57,151
C2012X5R1C226K125AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 111,938
TPS61170DRVR Voltage Regulators - Switching Regulators 8,836
MBRA340T3G Schottky Diodes & Rectifiers 53,820
HIH6130-021-001 Board Mount Humidity Sensors 1,098
M22-7131042 Headers & Wire Housings 9,254
GMK316AB7106KL-TR Multilayer Ceramic Capacitors MLCC - SMD/SMT 127,282
NC7SZ74K8X Flip Flops 21,942
ERJ-3GEY0R00V Thick Film Resistors - SMD 2,011,024
MMBT3906 Bipolar Transistors - BJT 101,448
Real Time Availability
Stock:
2,030 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.57
  10: $0.42
  100: $0.264
  1,000: $0.204
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.174
  9,000: $0.162
  24,000: $0.154
  45,000: $0.15
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
147914401 126995513 197847692