|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
698-CAT24C01WI-GT3
Manufacturer Part #:

CAT24C01WI-GT3

Manufacturer:

Description:
EEPROM 1K-Bit I2C Serial EEPROM
Mouser Online Catalog Page 302, Mouser Online Catalog
PDF Page 302, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: EEPROM
RoHS: RoHS Compliant Details
Access Time: 900 ns
Memory Size: 1 kbit
Organization: 128 x 8
Data Retention: 100 Years
Maximum Clock Frequency: 0.4 MHz
Interface Type: Serial, 2-Wire, I2C
Maximum Operating Current: 2 mA
Operating Supply Voltage: 1.8 V , 2.5 V , 3.3 V , 5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Operating Current: 2 mA
Packaging: Reel
Series: CAT24C01
Factory Pack Quantity: 3000
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SM712-02HTG TVS Diode Arrays 38,675
SRF0504-351Y Common Mode Filters / Chokes 12,924
SN74AVC16T245DGGR Translation - Voltage Levels 6,130
TPS79601DCQR LDO Voltage Regulators 6,812
MI0805L301R-10 EMI Filter Beads, Chips & Arrays 86,495
ISL1208IB8Z-TK Real Time Clock 2,803
LM358ADR Operational Amplifiers - Op Amps 14,039
DF10S-T Bridge Rectifiers 1,743
ERJ-14NF1000U Thick Film Resistors - SMD 5,968
VJ0805Y103JXBAC Multilayer Ceramic Capacitors MLCC - SMD/SMT 5,165
Real Time Availability
Stock:
4,422 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.57
  10: $0.42
  100: $0.264
  1,000: $0.204
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.174
  9,000: $0.162
  24,000: $0.154
  45,000: $0.15
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
197847692 147914401 126995513