|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
698-CAT24AA08TDI-GT3
Manufacturer Part #:

CAT24AA08TDI-GT3

Manufacturer:

Description:
EEPROM 8K-Bit I2C Serial EEPROM
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: EEPROM
RoHS: RoHS Compliant Details
Access Time: 3500 ns
Memory Size: 8 kbit
Organization: 1 k x 8
Data Retention: 100 Years
Maximum Clock Frequency: 0.1 MHz
Interface Type: Serial, 2-Wire, I2C
Maximum Operating Current: 1 mA
Operating Supply Voltage: 1.8 V , 2.5 V , 3.3 V , 5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TSOT-23
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Operating Current: 1 mA
Packaging: Reel
Series: CAT24AA08
Factory Pack Quantity: 3000
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,105 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.67
  10: $0.49
  100: $0.308
  1,000: $0.238
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.203
  9,000: $0.189
  24,000: $0.179
  45,000: $0.175
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
147914401 126995513 197847692