|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
698-CAT24AA01TDI-GT3
Manufacturer Part #:

CAT24AA01TDI-GT3

Manufacturer:

Description:
EEPROM 1K-Bit I2C Serial EEPROM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: EEPROM
RoHS: RoHS Compliant Details
Access Time: 3500 ns
Memory Size: 1 kbit
Organization: 128 x 8
Data Retention: 100 Years
Maximum Clock Frequency: 0.1 MHz
Interface Type: Serial, 2-Wire, I2C
Maximum Operating Current: 1 mA
Operating Supply Voltage: 1.8 V , 2.5 V , 3.3 V , 5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TSOT-23
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Operating Current: 1 mA
Packaging: Reel
Series: CAT24AA01
Factory Pack Quantity: 3000
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EEE-FTH101XAP Aluminum Electrolytic Capacitors - SMD 51,257
BLM21PG221SN1D EMI Filter Beads, Chips & Arrays 432,827
NR10050T221M Fixed Inductors 36,486
EXC-24CN601X EMI Filter Beads, Chips & Arrays 25,520
47286-1001 Power to the Board 4,617
78172-0004 Headers & Wire Housings 4,425
78172-0410 (Cut Strip) Headers & Wire Housings 29,300
78172-5006 Headers & Wire Housings 8,839
CLV1A-FKB-CHMKPEHBB7A463 Standard LEDs - SMD 1,527
Real Time Availability
Stock:
16,168 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.43
  10: $0.282
  100: $0.157
  1,000: $0.118
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.102
  9,000: $0.095
  24,000: $0.087
  45,000: $0.084
  99,000: $0.081
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
126995513 197847692 147914401