Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
698-CAT22C10WI-30-T1
Manufacturer Part #:

CAT22C10WI-30-T1

Manufacturer:

Description: NVRAM 256-Bit N V CMOS Static RAM
Lifecycle: Preliminary Release: Available in limited quantities. Specification may change without notice.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: NVRAM
RoHS: RoHS Compliant Details
Data Bus Width: 4 bit
Memory Size: 256 bit
Organization: 64 Words x 4 bit
Interface Type: Parallel
Brand: ON Semiconductor
Access Time: 300 ns
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Operating Current: 40 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: SOIC-16
Packaging: Reel
Mounting Style: SMD/SMT
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)


This product is also available in:
133659193 147914401 118733965 115608430