|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
698-CAT1161WI-42-GT3
Manufacturer Part #:

CAT1161WI-42-GT3

Manufacturer:

Description:
Supervisory Circuits CPU w/16K
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Supervisory Circuits
RoHS: RoHS Compliant Details
Number of Inputs Monitored: 1 Input
Threshold Voltage: 4.25 V to 4.5 V
Output Type: Active High, Active Low, Open Drain
Manual Reset: Manual Reset
Watchdog: Watchdog
Brand: ON Semiconductor
Battery Backup Switching: No Backup
Supply Voltage - Max: 6 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8 Wide
Chip Enable Signals: No Chip Enable
Maximum Power Dissipation: 1 W
Minimum Operating Temperature: - 40 C
Operating Supply Current: 3 mA
Overvoltage Threshold: 4.5 V
Packaging: Reel
Power Fail Detection: No
Reset Delay Time: 5 us
Factory Pack Quantity: 3000
Supply Voltage - Min: 2.7 V
Type: Voltage Supervisory
Undervoltage Threshold: 4.25 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A000062 Development Boards & Kits - ARM 1,123
NDT452AP MOSFET 21,712
LD1086D2T33TR LDO Voltage Regulators 3,532
TCA9555RTWR Interface - I/O Expanders 3,461
HCPL-4200-300E Logic Output Optocouplers 599
PCF2127T/2Y Real Time Clock 1,105
55505-00-02-A Industrial Hall Effect / Magnetic Sensors 374
DR127-150-R Fixed Inductors 5,203
HSME-C191 Standard LEDs - SMD 8,654
HSMY-C191 Standard LEDs - SMD 4,630
Real Time Availability
Stock:
2,815 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.72
  10: $1.39
  100: $1.11
  500: $0.977
  1,000: $0.809
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.753
  6,000: $0.725
  9,000: $0.698
  24,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


157853698 175325683 189255685 197847692 106889023 118331356 147914401 188492425 110933280