|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
698-CAT1161WI-28-GT3
Manufacturer Part #:

CAT1161WI-28-GT3

Manufacturer:

Description:
Supervisory Circuits CPU w/16K
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Supervisory Circuits
RoHS: RoHS Compliant Details
Number of Inputs Monitored: 1 Input
Threshold Voltage: 3 V, 3.3 V, 5 V
Output Type: Active High, Active Low, Open Drain
Manual Reset: Manual Reset
Watchdog: Watchdog
Brand: ON Semiconductor
Battery Backup Switching: No Backup
Supply Voltage - Max: 6 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8 Wide
Chip Enable Signals: No Chip Enable
Maximum Power Dissipation: 1000 mW
Minimum Operating Temperature: - 40 C
Operating Supply Current: 3000 uA
Overvoltage Threshold: 3 V
Packaging: Reel
Power Fail Detection: No
Reset Delay Time: 270 ms
Factory Pack Quantity: 3000
Supply Voltage - Min: 2.7 V
Type: Voltage Supervisory
Undervoltage Threshold: 2.85 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS62163DSGR Voltage Regulators - Switching Regulators 19,188
CS5526-BSZ Analog to Digital Converters - ADC 4,207
TCS3414FN Light to Digital Converters 4,976
STM32F303RCT6 ARM Microcontrollers - MCU 893
TPS76912DBVR LDO Voltage Regulators 4,054
TPS79525DCQR LDO Voltage Regulators 4,063
CLVCH16T245MDGGREP Translation - Voltage Levels 1,886
SiHP24N65E-E3 MOSFET 761
LQW15AN9N1G00D Fixed Inductors 14,895
IRF6643TRPBF MOSFET 2,414
Real Time Availability
Stock:
1,200 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.72
  10: $1.39
  100: $1.11
  500: $0.977
  1,000: $0.809
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.753
  6,000: $0.725
  9,000: $0.698
  24,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


175325683 189255685 197847692 106889023 157853698 110933280 118331356 147914401 188492425