|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
698-CAT102TDI-GT3
Manufacturer Part #:

CAT102TDI-GT3

Manufacturer:

Description:
Voltage References Prec,Adj Shunt Reg 600mV
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Voltage References
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Reference Type: Shunt Adjustable Precision References
Output Voltage: 0.6 V to 18 V
Initial Accuracy: +/- 6 mV
Series VREF - Input Voltage - Max: 18 V
Shunt Current - Max: 20 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TSOT-23
Packaging: Reel
Minimum Operating Temperature: - 40 C
Series: CAT102
Series VREF - Input Voltage - Min: 2.2 V
Factory Pack Quantity: 3000
Supply Current: 90 uA
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DLP-USB1232H Interface Modules 451
BAT48JFILM Schottky Diodes & Rectifiers 41,970
15-91-3064 Headers & Wire Housings 840
SN74AVC2T244DQMR Translation - Voltage Levels 3,283
DF11C-32DP-2V(57) Headers & Wire Housings 491
SN74LVC1G66DRLR Analog Switch ICs 4,888
SN75LVDS390PW LVDS Interface IC 255
ERJ-14NF1370U Thick Film Resistors - SMD 4,516
SN75LVDT390PW LVDS Interface IC 225
1593-4 Circuit Board Hardware - PCB 107
Real Time Availability
Stock:
3,478 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.19
  10: $0.952
  100: $0.731
  500: $0.646
  1,000: $0.51
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.452
  9,000: $0.435
  24,000: $0.422
  45,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


188141982 106889023 147914401 188492425 142388034 197847692