|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
698-CAT1025WI-30-GT3
Manufacturer Part #:

CAT1025WI-30-GT3

Manufacturer:

Description:
Supervisory Circuits CPU w/2K
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Supervisory Circuits
RoHS: RoHS Compliant Details
Number of Inputs Monitored: 1 Input
Threshold Voltage: 3 V, 3.3 V, 5 V
Output Type: Active High, Active Low, Open Drain
Manual Reset: Manual Reset
Watchdog: No Watchdog
Brand: ON Semiconductor
Battery Backup Switching: No Backup
Supply Voltage - Max: 5.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8 Wide
Maximum Power Dissipation: 1000 mW
Minimum Operating Temperature: - 40 C
Operating Supply Current: 3000 uA
Overvoltage Threshold: 3.15 V
Packaging: Reel
Series: CAT1025
Factory Pack Quantity: 3000
Supply Voltage - Min: 2.7 V
Type: Voltage Supervisory
Undervoltage Threshold: 3 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
T491X107K025AT Tantalum Capacitors - Solid SMD 25,145
IS61WV102416BLL-10TLI SRAM 1,023
MAX3395EETC+ Translation - Voltage Levels 2,420
CM200C-32.768KDZF-UT Crystals 32,270
PIC12LF1840-I/SN 8-bit Microcontrollers - MCU 1,505
NFM21CC471R1H3D Feed Through Capacitors 17,906
SMM4F18A-TR TVS Diodes - Transient Voltage Suppressors 8,368
MBRS140 Schottky Diodes & Rectifiers 9,885
CTX10-4A-R Fixed Inductors 377
BZX84C15-7-F Zener Diodes 7,710
Real Time Availability
Stock:
2,867 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.81
  10: $1.46
  100: $1.17
  500: $1.02
  1,000: $0.848
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.79
  6,000: $0.761
  9,000: $0.731
  24,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


106889023 147914401 188492425 157853698 197847692