|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-C122F1G
Manufacturer Part #:

C122F1G

Manufacturer:

Description:
SCRs 50V 8A
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: SCRs
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Rated Repetitive Off-State Voltage VDRM: 50 V
Off-State Leakage Current @ VDRM IDRM: 0.01 mA
Forward Voltage Drop: 1.83 V
Gate Trigger Voltage - Vgt: 1.5 V
Gate Trigger Current - Igt: 25 mA
Holding Current Ih Max: 30 mA
Mounting Style: Through Hole
Package / Case: TO-220-3
Packaging: Bulk
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Non Repetitive On-State Current: 90 A
Series: C122F1
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT230XS-R USB Interface IC 40,191
GRM32ER61C476ME15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 200,736
2N3055G Bipolar Transistors - BJT 7,576
BU508AW Bipolar Transistors - BJT 1,740
L7809CV Linear Voltage Regulators 8,850
LM317T Linear Voltage Regulators 12,988
LM358D Operational Amplifiers - Op Amps 1,001
STPS2L40UF Schottky Diodes & Rectifiers 5,276
LM723CN Linear Voltage Regulators 5,392
FES8DT-E3/45 Rectifiers 1,267
Real Time Availability
Stock:
283 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.29
  10: $1.03
  100: $0.791
  500: $0.699
  1,000: $0.552
  2,500: $0.489
  10,000: $0.471
  25,000: $0.456
  50,000: Quote

To add to a project, please Log In.


This product is also available in:
190359769 147914401 156058099 197847692