|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-C106MG
Manufacturer Part #:

C106MG

Manufacturer:

Description:
SCRs 600V 4A
Mouser Online Catalog Page 770, Mouser Online Catalog
PDF Page 770, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: SCRs
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Rated Repetitive Off-State Voltage VDRM: 600 V
Off-State Leakage Current @ VDRM IDRM: 0.01 mA
Forward Voltage Drop: 2.2 V
Maximum Gate Peak Inverse Voltage: 6 V
Gate Trigger Voltage - Vgt: 0.8 V
Gate Trigger Current - Igt: 0.2 mA
Holding Current Ih Max: 3 mA
Mounting Style: Through Hole
Package / Case: TO-225-3
Packaging: Bulk
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Non Repetitive On-State Current: 20 A
Series: C106
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CLB300CTP LED Lenses 231,609
CC3200-LAUNCHXL Development Boards & Kits - Wireless 524
BC32725TA Bipolar Transistors - BJT 186,171
353537-1 Automotive Connectors 25,527
MJ11016G Darlington Transistors 541
4808-3004-CP IC & Component Sockets 27,437
4816-3004-CP IC & Component Sockets 13,567
6733-2 Hook-up Wire 226
KMF1.1191.11 AC Power Entry Modules 94
L7815CP Linear Voltage Regulators 3,452
Real Time Availability
Stock:
5,166 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.66
  10: $0.483
  100: $0.304
  1,000: $0.235
  2,500: $0.20
  10,000: $0.186
  25,000: $0.177
  50,000: $0.173
  100,000: Quote

To add to a project, please Log In.


This product is also available in:
190359769 147914401 174551776 197847692 156058099