|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-BYW80-200G
Manufacturer Part #:

BYW80-200G

Manufacturer:

Description:
Rectifiers 200V 8A UltraFast
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Ultra Fast Recovery Rectifiers
Configuration: Single
Reverse Voltage: 200 V
Forward Voltage Drop: 1.25 V at 22 A
Recovery Time: 35 ns
Forward Continuous Current: 16 A
Max Surge Current: 100 A
Reverse Current IR: 10 uA
Mounting Style: Through Hole
Package / Case: TO-220-2
Packaging: Tube
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 65 C
Series: BYW80
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STM32F429I-DISCO Development Boards & Kits - ARM 714
LM5005MHX/NOPB Voltage Regulators - Switching Regulators 3,422
4880MG Thermal Interface Products 6,244
SN74LVC1G17DBVR Buffers & Line Drivers 20,014
REA222M1HBK-1636P Aluminum Electrolytic Capacitors - Leaded 3,245
K471J15C0GF53L2 Multilayer Ceramic Capacitors MLCC - Leaded 17,679
UCC25701N Switching Controllers 106
B32652A2102J000 Film Capacitors 1,636
LBR2012T470K Fixed Inductors 4,574
ULN2004AIN Darlington Transistors 360
Real Time Availability
Stock:
2,474 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.92
  10: $0.713
  100: $0.46
  1,000: $0.368
  2,500: $0.311
  10,000: $0.299
  25,000: $0.288
  50,000: Quote
 

To add to a project, please Log In.

108607096 197847692 147914401