|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-BYW51-200G
Manufacturer Part #:

BYW51-200G

Manufacturer:

Description:
Rectifiers 200V 16A UltraFast
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Ultra Fast Recovery Rectifiers
Configuration: Single
Reverse Voltage: 200 V
Forward Voltage Drop: 0.97 V
Recovery Time: 35 ns
Forward Continuous Current: 16 A
Max Surge Current: 100 A
Reverse Current IR: 10 uA
Mounting Style: Through Hole
Package / Case: TO-220-3
Packaging: Tube
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 65 C
Series: BYW51
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PIC16F690-I/P 8-bit Microcontrollers - MCU 9,110
ULN2803ADWR Darlington Transistors 29,289
BTS4141N Power Switch ICs - Power Distribution 11,423
NFE61PT472C1H9L Feed Through Capacitors 27,067
BSS84 MOSFET 145,763
HUF75339P3 MOSFET 2,723
ZTX451 Bipolar Transistors - BJT 6,277
43645-0200 Headers & Wire Housings 32,524
BD239C Bipolar Transistors - BJT 5,338
14CE66-1 Limit Switches 1
Real Time Availability
Stock:
589 Can Ship Immediately

On Order: 1200 View Delivery Dates  

Factory Lead-Time: 23 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.05
  10: $0.837
  100: $0.643
  500: $0.568
  1,000: $0.448
  2,500: $0.398
  10,000: $0.383
  25,000: $0.371
  50,000: Quote

To add to a project, please Log In.

108607096 197847692 147914401