|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-BYW29-200G
Manufacturer Part #:

BYW29-200G

Manufacturer:

Description:
Rectifiers 200V 8A UltraFast
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Ultra Fast Recovery Rectifiers
Configuration: Single
Reverse Voltage: 200 V
Forward Voltage Drop: 1.3 V at 20 A
Recovery Time: 35 ns
Forward Continuous Current: 16 A
Max Surge Current: 100 A
Reverse Current IR: 5 uA
Mounting Style: Through Hole
Package / Case: TO-220-2
Packaging: Tube
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 65 C
Series: BYW29
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4001 Rectifiers 156,123
0154002.DRT Surface Mount Fuses 3,186
SMAJ58CA TVS Diodes - Transient Voltage Suppressors 23,117
MUR820G Rectifiers 4,819
L4962E/A Voltage Regulators - Switching Regulators 126
BAV21-TR Diodes - General Purpose, Power, Switching 37,156
MFR-25FBF52-16K9 Metal Film Resistors - Through Hole 19,141
555-3301F LED Circuit Board Indicators 458
RLB0812-223KL Fixed Inductors 500
ESE476M050AE3DA Aluminum Electrolytic Capacitors - Leaded 4,782
Real Time Availability
Stock:
2,198 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.87
  10: $0.678
  100: $0.437
  1,000: $0.35
  2,500: $0.295
  10,000: $0.284
  25,000: $0.273
  50,000: Quote
 

To add to a project, please Log In.

147914401 108607096 197847692