|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-BYV32-200G
Manufacturer Part #:

BYV32-200G

Manufacturer:

Description:
Rectifiers 200V 16A UltraFast
Available in MultiSIM BLUE Available in MultiSIM BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Rectifiers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Ultra Fast Recovery Rectifiers
Configuration: Single
Reverse Voltage: 200 V
Forward Voltage Drop: 1.15 V at 20 A
Recovery Time: 35 ns
Forward Continuous Current: 16 A
Max Surge Current: 100 A
Reverse Current IR: 50 uA
Mounting Style: Through Hole
Package / Case: TO-220-3
Packaging: Tube
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 65 C
Series: BYV32
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TQP7M9102 RF Amplifier 2,853
TQP7M9105 RF Amplifier 3,029
UUD1V470MCL1GS Aluminum Electrolytic Capacitors - SMD 96,928
SDN5-24-100C DIN Rail Power Supplies 52
BC33725BU Bipolar Transistors - BJT 64,726
LM4041DFTA Voltage References 11,460
AD822ANZ Precision Amplifiers 617
W08G-E4/51 Bridge Rectifiers 8,056
3296W-1-502LF Trimmer Resistors - Through Hole 6,377
RN55E4532BB14 Metal Film Resistors - Through Hole 41
Real Time Availability
Stock:
593 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.01
  10: $0.805
  100: $0.618
  500: $0.546
  1,000: $0.431
  2,500: $0.382
  10,000: $0.368
  25,000: $0.356
  50,000: Quote

To add to a project, please Log In.

147914401 108607096 197847692