|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-BTB16-800CW3G
Manufacturer Part #:

BTB16-800CW3G

Manufacturer:

Description:
Triacs 16A 35mA 800V IGT 3 QUAD
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Triacs
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Non Repetitive On-State Current: 170 A
Rated Repetitive Off-State Voltage VDRM: 800 V
Off-State Leakage Current @ VDRM IDRM: 0.005 mA
On-State Voltage: 1.55 V
Holding Current Ih Max: 50 mA
Gate Trigger Voltage - Vgt: 1.7 V
Gate Trigger Current - Igt: 35 mA
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-220-3
Minimum Operating Temperature: - 40 C
Packaging: Tube
Series: BTB16-35MA
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RTE24012 General Purpose Relays 7,366
VO4258M Triac & SCR Output Optocouplers 1,886
LC4064ZE-7TN48C CPLD - Complex Programmable Logic Devices 2,524
LM317TG Linear Voltage Regulators 21,959
LNK304PN AC/DC Converters 3,504
TNY266PN AC/DC Converters 3,866
LM392MX/NOPB Analog Comparators 6,355
LM7812ACT Linear Voltage Regulators 3,298
OP07CP Operational Amplifiers - Op Amps 3,225
BZX85C12-TR Zener Diodes 18,906
Real Time Availability
Stock:
880 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.22
  10: $0.973
  100: $0.747
  500: $0.66
  1,000: $0.521
  2,500: $0.462
  10,000: $0.445
  25,000: $0.431
  50,000: Quote

To add to a project, please Log In.


This product is also available in:
156058099 171090662 174551776 197847692 147914401