|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-BTB16-800BW3G
Manufacturer Part #:

BTB16-800BW3G

Manufacturer:

Description:
Triacs 16A 50mA 800V IGT 3 QUAD
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Triacs
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Non Repetitive On-State Current: 170 A
Rated Repetitive Off-State Voltage VDRM: 800 V
Off-State Leakage Current @ VDRM IDRM: 0.005 mA
On-State Voltage: 1.55 V
Holding Current Ih Max: 60 mA
Gate Trigger Voltage - Vgt: 1.7 V
Gate Trigger Current - Igt: 50 mA
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-220-3
Minimum Operating Temperature: - 40 C
Packaging: Tube
Series: BTB16-50MA
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SN65HVD75DR RS-485 Interface IC 19,585
G2RL-1A-E-DC12 General Purpose Relays 11,828
G2RL-1-E-DC12 General Purpose Relays 7,136
SUM45N25-58-E3 MOSFET 4,003
KPJX-PM-4S DC Power Connectors 12,890
2-1825910-7 Tactile Switches 51,446
ULN2003A Darlington Transistors 23,656
175783-1 Automotive Connectors 2,120
IRGP4068DPBF IGBT Transistors 215
Real Time Availability
Stock:
288 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.25
  10: $0.998
  100: $0.767
  500: $0.677
  1,000: $0.535
  2,500: $0.474
  10,000: $0.456
  25,000: $0.442
  50,000: Quote

To add to a project, please Log In.


This product is also available in:
174551776 147914401 171090662 197847692 156058099