|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-BTB16-600CW3G
Manufacturer Part #:

BTB16-600CW3G

Manufacturer:

Description:
Triacs 16A 35mA 600V IGT 3 QUAD
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Triacs
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Non Repetitive On-State Current: 170 A
Rated Repetitive Off-State Voltage VDRM: 600 V
Off-State Leakage Current @ VDRM IDRM: 0.005 mA
On-State Voltage: 1.55 V
Holding Current Ih Max: 50 mA
Gate Trigger Voltage - Vgt: 1.7 V
Gate Trigger Current - Igt: 35 mA
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-220-3
Minimum Operating Temperature: - 40 C
Packaging: Tube
Series: BTB16-35MA
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GSIB2580-E3/45 Bridge Rectifiers 4,117
ECQ-U2A105ML Film Capacitors 19,811
LNK304PN AC/DC Converters 3,504
TNY266PN AC/DC Converters 3,866
UVZ1E102MPD Aluminum Electrolytic Capacitors - Leaded 29,193
1-1415536-9 General Purpose Relays 460
ESK226M400AL4AA Aluminum Electrolytic Capacitors - Leaded 2,323
UVR1H100MDD1TA Aluminum Electrolytic Capacitors - Leaded 23,274
MOS3CT631R101J Metal Oxide Resistors 4,167
UVY2G100MPD Aluminum Electrolytic Capacitors - Leaded 3,398
Real Time Availability
Stock:
1,120 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.23
  10: $0.982
  100: $0.754
  500: $0.667
  1,000: $0.526
  2,500: $0.467
  10,000: $0.449
  25,000: $0.435
  50,000: Quote

To add to a project, please Log In.


This product is also available in:
156058099 171090662 147914401 174551776 197847692