|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-BTB12-800BW3G
Manufacturer Part #:

BTB12-800BW3G

Manufacturer:

Description:
Triacs 12A TRIAC 50mA IGT
Mouser Online Catalog Page 770, Mouser Online Catalog
PDF Page 770, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Triacs
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Non Repetitive On-State Current: 120 A
Rated Repetitive Off-State Voltage VDRM: 800 V
Off-State Leakage Current @ VDRM IDRM: 0.005 mA
On-State Voltage: 1.55 V
Holding Current Ih Max: 50 mA
Gate Trigger Voltage - Vgt: 1.7 V
Gate Trigger Current - Igt: 50 mA
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-220-3
Minimum Operating Temperature: - 40 C
Packaging: Tube
Series: BTB12-50MA
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATTINY85-20SU 8-bit Microcontrollers - MCU 25,492
BLF188XRSU RF MOSFET Transistors 85
ATF-54143-TR1G RF JFET Transistors 3,831
BLF184XRU RF MOSFET Transistors 59
L7805CV Linear Voltage Regulators 17,999
TS820-600B SCRs 2,933
FDD6685 MOSFET 5,162
ATMEGA1284-PU 8-bit Microcontrollers - MCU 513
0297010.WXNV Automotive Fuses 11,482
BTB10-800CWRG Triacs 995
Real Time Availability
Stock:
359 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.09
  10: $0.87
  100: $0.668
  500: $0.59
  1,000: $0.466
  2,500: $0.413
  10,000: $0.397
  25,000: $0.385
  50,000: Quote

To add to a project, please Log In.


This product is also available in:
147914401 156058099 171090662 174551776 197847692