|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-BTB12-600TW3G
Manufacturer Part #:

BTB12-600TW3G

Manufacturer:

Description:
Triacs 12A 5mA 600V IGT 3 QUAD
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Triacs
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
On-State RMS Current - It RMS: 12 A
Non Repetitive On-State Current: 126 A
Rated Repetitive Off-State Voltage VDRM: 600 V
Off-State Leakage Current @ VDRM IDRM: 0.005 mA
On-State Voltage: 1.55 V
Holding Current Ih Max: 10 mA
Gate Trigger Voltage - Vgt: 1.3 V
Gate Trigger Current - Igt: 1.2 mA
Maximum Operating Temperature: + 110 C
Mounting Style: Through Hole
Package / Case: TO-220-3
Minimum Operating Temperature: - 40 C
Packaging: Tube
Series: BTB12-5MA
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TSMP6000TR Infrared Receivers 797
RN4020-V/RM Bluetooth / 802.15.1 Modules 2,213
2N2907A Bipolar Transistors - BJT 17,226
VNB35N07-E Power Switch ICs - Power Distribution 4,313
PIC24FJ64GA004-I/PT 16-bit Microcontrollers - MCU 4,584
CAT24M01WI-GT3 EEPROM 12,200
147873-1 Pushbutton Switches 12,915
BC32725TA Bipolar Transistors - BJT 186,181
FAN7387MX Gate Drivers 4,884
ATMEGA64M1-AU 8-bit Microcontrollers - MCU 996
Real Time Availability
Stock:
1,167 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.01
  10: $0.805
  100: $0.618
  500: $0.546
  1,000: $0.431
  2,500: $0.382
  10,000: $0.368
  25,000: $0.356
  50,000: Quote

To add to a project, please Log In.


This product is also available in:
147914401 156058099 171090662 174551776 197847692