|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-BTB12-600BW3G
Manufacturer Part #:

BTB12-600BW3G

Manufacturer:

Description:
Triacs 12A TRIAC 50mA IGT
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Triacs
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Non Repetitive On-State Current: 120 A
Rated Repetitive Off-State Voltage VDRM: 600 V
Off-State Leakage Current @ VDRM IDRM: 0.005 mA
On-State Voltage: 1.55 V
Holding Current Ih Max: 50 mA
Gate Trigger Voltage - Vgt: 1.7 V
Gate Trigger Current - Igt: 50 mA
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-220-3
Minimum Operating Temperature: - 40 C
Packaging: Tube
Series: BTB12-50MA
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OPT3001DNPT Ambient Light Sensors 1,747
MAX44009EDT+T Ambient Light Sensors 20,369
712A DC Power Connectors 25,231
760K DC Power Connectors 11,747
UCBBJE20-1 RF Connectors / Coaxial Connectors 7,129
AT62-201-16141 Automotive Connectors 29,013
760 DC Power Connectors 6,456
1N5822 Schottky Diodes & Rectifiers 26,596
ZVN4424A MOSFET 5,731
11363 Circuit Board Hardware - PCB 115
Real Time Availability
Stock:
897 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.01
  10: $0.805
  100: $0.618
  500: $0.546
  1,000: $0.431
  2,500: $0.382
  10,000: $0.368
  25,000: $0.356
  50,000: Quote

To add to a project, please Log In.


This product is also available in:
147914401 156058099 174551776 171090662 197847692