Contact Mouser (USA)
(800) 346-6873
|
Feedback
Cart
|
Change Country
English
Deutsch
简体中文
繁體中文
Français
Castellano (España)
Español (Latinoamérica)
日本語
Italiano
Português
한국어
Nederlands
USD
United States
Please confirm your currency selection:
US Dollars
Free shipping
on most orders over $200 (USD)
Cart Summary
Cart Contains Scheduled Items
Mfr.
Mfr. #:
Qty
Ext Total
Mfr. Part #
Mfr.:
Description:
Qty:
Cart Summary
* Your cart contains errors.
View Cart
Outstanding balance which reflects all unpaid changes due at this time per your selected payment method.
Free shipping
on most orders over $200 (USD)
Continue Shopping
View Cart
* Your cart contains errors.
Do not show again and take me directly to the Cart.
Mouser Electronics - Electronic Components Distributor
Part # / Keyword
Stocked
RoHS Compliant
Log In
Create Account
Order History
Subscription
Products
ALL PRODUCTS
Newest Products
New Products by Category
New Technologies
Manufacturers
ALL MANUFACTURERS A-Z
New Manufacturers
Manufacturers by Product Category
Download Linecard
Applications
Lighting
RF Wireless
Industrial
Medical
Sensor Technology
Automotive
Energy Harvesting
USB 3.0
Audio
MORE APPLICATIONS
Services & Tools
Log In / Create Account
EZ Buy Tool
Project Manager
BOM Tool
Part List Importer
Search Accelerator
Request a Quote
Email Subscription
Mouser Blog
MORE SERVICES & TOOLS
Catalog
ALL CATALOG OPTIONS
Online Catalog
Download the PDF Catalog
Catalog Subscription
Help
About Mouser
Contact Us
Feedback
FAQs
MORE HELP TOPICS
Online Catalog
All Products
>
Semiconductors
>
Discrete Semiconductors
>
Thyristors
>
Triacs
>
ON Semiconductor BTB08-800BW3G
See an Error?
Mouser Part #:
863-BTB08-800BW3G
Manufacturer Part #:
BTB08-800BW3G
Manufacturer:
ON Semiconductor
ON Semiconductor
Description:
Triacs 8A 50mA 800V IGT 3 QUAD
Data Sheet
Share
|
Specifications
My Notes
Manufacturer
:
ON Semiconductor
Product Category
:
Triacs
RoHS
:
Details
Brand
:
ON Semiconductor
Non Repetitive On-State Current
:
90 A
Rated Repetitive Off-State Voltage VDRM
:
800 V
Off-State Leakage Current @ VDRM IDRM
:
0.005 mA
On-State Voltage
:
1.55 V
Holding Current Ih Max
:
50 mA
Gate Trigger Voltage - Vgt
:
1.7 V
Gate Trigger Current - Igt
:
50 mA
Maximum Operating Temperature
:
+ 125 C
Mounting Style
:
Through Hole
Package / Case
:
TO-220-3
Minimum Operating Temperature
:
- 40 C
Packaging
:
Tube
Series
:
BTB08-50MA
Factory Pack Quantity
:
50
Log In
to create a note about this product or see notes that you previously created on this product.
Customers Also Bought
Image
Mfr. Part #
Description
Stock
PEX8606-BA50BI G
PCI Interface IC
614
HMC712LP3CE
Attenuators
319
HMC753LP4E
RF Amplifier
138
HMC564LC4
RF Amplifier
188
SN75176BP
RS-485 Interface IC
7,200
RS-25-15
Switching Power Supplies
243
TXN625RG
SCRs
475
FOD420
Triac & SCR Output Optocouplers
756
NC7SB3157P6X
Analog Switch ICs
50,744
BAT754S,215
Schottky Diodes & Rectifiers
11,388
Real Time Availability
Stock:
1,225
Can Ship Immediately
On Order:
0
Factory Lead-Time:
11 Weeks
Enter Quantity:
Minimum: 1
Multiples: 1
Pricing (USD)
1
:
$1.01
10
:
$0.805
100
:
$0.618
500
:
$0.546
1,000
:
$0.431
2,500
:
$0.382
10,000
:
$0.368
25,000
:
$0.356
50,000
:
Quote>
Allow shipping of Partial Reels
In Stock
To add to a project, please
Log In
.
View All Newest Products from ON Semiconductor
View All Newest Products in Triacs
This product is also available in:
All Products
>
Circuit Protection
>
Thyristors
>
Triacs
171090662 147914401 156058099 174551776 197847692
Enlarge
Select Your Country
Canada
United States
More Options