|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-BTB08-600CW3G
Manufacturer Part #:

BTB08-600CW3G

Manufacturer:

Description:
Triacs 8A 35mA 600V IGT 3 QUAD
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Triacs
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Non Repetitive On-State Current: 90 A
Rated Repetitive Off-State Voltage VDRM: 600 V
Off-State Leakage Current @ VDRM IDRM: 0.005 mA
On-State Voltage: 1.55 V
Holding Current Ih Max: 45 mA
Gate Trigger Voltage - Vgt: 1.7 V
Gate Trigger Current - Igt: 35 mA
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-220-3
Minimum Operating Temperature: - 40 C
Packaging: Tube
Series: BTB08-35MA
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BTS452R Power Switch ICs - Power Distribution 23,902
QSB34CGR Photodiodes 31,883
QSB34GR Photodiodes 6,921
QSE773 Photodiodes 6,599
AFE4400RHAT Analog Front End - AFE 96
TPS51125RGER Switching Controllers 1,282
TS3USB221DRCR USB Switch ICs 4,909
HCPL-354-000E Transistor Output Optocouplers 22,083
VSMB2943GX01 Infrared Emitters - High Power 6,432
TOP247YN AC/DC Converters 1,200
Real Time Availability
Stock:
816 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.97
  10: $0.773
  100: $0.593
  500: $0.524
  1,000: $0.414
  2,500: $0.367
  10,000: $0.353
  25,000: $0.342
  50,000: Quote

To add to a project, please Log In.


This product is also available in:
171090662 197847692 147914401 174551776 156058099