|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-BTB08-600BW3G
Manufacturer Part #:

BTB08-600BW3G

Manufacturer:

Description:
Triacs 8A 50mA 600V IGT 3 QUAD
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Triacs
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Non Repetitive On-State Current: 90 A
Rated Repetitive Off-State Voltage VDRM: 600 V
Off-State Leakage Current @ VDRM IDRM: 0.005 mA
On-State Voltage: 1.55 V
Holding Current Ih Max: 50 mA
Gate Trigger Voltage - Vgt: 1.7 V
Gate Trigger Current - Igt: 50 mA
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-220-3
Minimum Operating Temperature: - 40 C
Packaging: Tube
Series: BTB08-50MA
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
APTR3216QBC/D Standard LEDs - SMD 110,029
1812L014DR Resettable Fuses - PPTC 12,979
TAJB106K016RNJ Tantalum Capacitors - Solid SMD 53,504
B3F-1070 Tactile Switches 5,138
IRLML6302GTRPBF MOSFET 15,625
LMC7101AYM5 TR Operational Amplifiers - Op Amps 2,751
APT3216MGC Standard LEDs - SMD 5,112
LTV-8141S Transistor Output Optocouplers 3,909
74HC138D,653 Encoders, Decoders, Multiplexers & Demultiplexers 4,410
CA-301 18.4320M-C:PBFREE Crystals 790
Real Time Availability
Stock:
221 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.01
  10: $0.805
  100: $0.618
  500: $0.546
  1,000: $0.431
  2,500: $0.382
  10,000: $0.368
  25,000: $0.356
  50,000: Quote

To add to a project, please Log In.


This product is also available in:
147914401 156058099 174551776 197847692 171090662