|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-BTA30H-800CW3G
Manufacturer Part #:

BTA30H-800CW3G

Manufacturer:

Description:
Triacs ISO TO220 30A 35mA TRIAC
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Triacs
RoHS: RoHS Compliant Details
On-State RMS Current - It RMS: 30 A
Non Repetitive On-State Current: 400 A
Rated Repetitive Off-State Voltage VDRM: 800 V
Off-State Leakage Current @ VDRM IDRM: 0.005 mA
On-State Voltage: 1.55 V
Holding Current Ih Max: 50 mA
Gate Trigger Voltage - Vgt: 1.3 V
Gate Trigger Current - Igt: 8 mA
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: TO-220-3
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Packaging: Tube
Series: BTA30H-35MA
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 146,955
BLM21PG221SN1D EMI Filter Beads, Chips & Arrays 433,827
ZLLS400TA Schottky Diodes & Rectifiers 10,845
MCP6L04T-E/SL Operational Amplifiers - Op Amps 6,554
3296W-1-502LF Trimmer Resistors - Through Hole 6,377
V20E460P Varistors 1,177
1.5KE18A-E3/54 TVS Diodes - Transient Voltage Suppressors 2,667
V18MLA0805LH Varistors 464
10-08-1031 Headers & Wire Housings 413
EL-ITR-8102 Optical Switches, Transmissive, Phototransistor Output 2,414
Real Time Availability
Stock:
1,511 Can Ship Immediately

On Order: 950 View Delivery Dates  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.06
  10: $2.47
  100: $1.97
  500: $1.73
  1,000: $1.43
  2,500: $1.33
  5,000: $1.28
  10,000: Quote
 

To add to a project, please Log In.


This product is also available in:
174551776 147914401 156058099 171090662 197847692