|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-BTA30H-600CW3G
Manufacturer Part #:

BTA30H-600CW3G

Manufacturer:

Description:
Triacs ISO TO220 30A 35mA TRIAC
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Triacs
RoHS: RoHS Compliant Details
On-State RMS Current - It RMS: 30 A
Non Repetitive On-State Current: 400 A
Rated Repetitive Off-State Voltage VDRM: 600 V
Off-State Leakage Current @ VDRM IDRM: 0.005 mA
On-State Voltage: 1.55 V
Holding Current Ih Max: 50 mA
Gate Trigger Voltage - Vgt: 1.3 V
Gate Trigger Current - Igt: 8 mA
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: TO-220-3
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Packaging: Tube
Series: BTA30H-35MA
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4005 Rectifiers 111,207
63849-1 Terminals 29,688
PIC16F883-I/SO 8-bit Microcontrollers - MCU 1,284
TAJA106K010RNJ Tantalum Capacitors - Solid SMD 30,762
G2R-1A-E-DC12 General Purpose Relays 1,516
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,005,208
3FD-412 Power Transformers 400
MOC3163TVM Triac & SCR Output Optocouplers 1,688
1N4742A-TR Zener Diodes 32,270
NHD-0208AZ-FL-YBW LCD Character Display Modules & Accessories 211
Real Time Availability
Stock:
404 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.07
  10: $2.47
  100: $1.98
  500: $1.73
  1,000: $1.43
  2,500: $1.34
  5,000: $1.29
  10,000: Quote
 

To add to a project, please Log In.


This product is also available in:
174551776 197847692 147914401 156058099 171090662