|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-BTA30-800CW3G
Manufacturer Part #:

BTA30-800CW3G

Manufacturer:

Description:
Triacs ISO TO220 30A 35mA TRIAC
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Triacs
RoHS: RoHS Compliant Details
On-State RMS Current - It RMS: 30 A
Rated Repetitive Off-State Voltage VDRM: 800 V
Holding Current Ih Max: 50 mA
Gate Trigger Voltage - Vgt: 1.3 V
Gate Trigger Current - Igt: 35 mA
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-220-3
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Packaging: Tube
Series: BTA30-35MA
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 146,955
A000066 Development Boards & Kits - AVR 1,745
GRM31CR61A476ME15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 189,476
GRM32ER71A476KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 93,290
J-Link EDU Emulators / Simulators 473
GRM32ER71A226KE20L Multilayer Ceramic Capacitors MLCC - SMD/SMT 79,487
3-66104-0 Pin & Socket Connectors 32,000
G5V-1-DC5 Low Signal Relays - PCB 9,975
EZA-EG2A50AX ESD Suppressors 64,938
C1608X5R0J106K080AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 144,492
Real Time Availability
Stock:
52 Can Ship Immediately

On Order: 400 View Delivery Dates  

Factory Lead-Time: 22 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.99
  10: $2.42
  100: $1.93
  500: $1.69
  1,000: $1.40
  2,500: $1.30
  5,000: $1.26
  10,000: Quote
 

To add to a project, please Log In.


This product is also available in:
197847692 174551776 147914401 156058099 171090662