|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-BTA30-600CW3G
Manufacturer Part #:

BTA30-600CW3G

Manufacturer:

Description:
Triacs ISO TO220 30A 35mA TRIAC
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Triacs
RoHS: RoHS Compliant Details
On-State RMS Current - It RMS: 30 A
Rated Repetitive Off-State Voltage VDRM: 600 V
Holding Current Ih Max: 50 mA
Gate Trigger Voltage - Vgt: 1.3 V
Gate Trigger Current - Igt: 35 mA
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-220-3
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Packaging: Tube
Series: BTA30-35MA
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PTN36221AHXZ USB Interface IC 4,910
BMI055 IMUs - Inertial Measurement Units 16,663
ATMEGA328P-PU 8-bit Microcontrollers - MCU 26,688
C1608X5R1A106M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 533,828
1565917-4 IC & Component Sockets 6,170
STM32F103CBT6 ARM Microcontrollers - MCU 2,356
50058-8100 Headers & Wire Housings 56,540
CRA2512-FZ-R100ELF Current Sense Resistors - SMD 65,570
EZA-EG2A50AX ESD Suppressors 64,938
FH28-40S-0.5SH(05) FFC & FPC Connectors 8,945
Real Time Availability
Stock:
422 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.85
  10: $2.30
  100: $1.84
  500: $1.61
  1,000: $1.33
  2,500: $1.24
  5,000: $1.20
  10,000: $1.15
  25,000: Quote

To add to a project, please Log In.


This product is also available in:
156058099 171090662 174551776 197847692 147914401