|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-BTA25H-800CW3G
Manufacturer Part #:

BTA25H-800CW3G

Manufacturer:

Description:
Triacs ISO TO220 25A 35mA TRIAC
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Triacs
RoHS: RoHS Compliant Details
On-State RMS Current - It RMS: 25 A
Non Repetitive On-State Current: 250 A
Rated Repetitive Off-State Voltage VDRM: 800 V
Off-State Leakage Current @ VDRM IDRM: 0.005 mA
On-State Voltage: 1.55 V
Holding Current Ih Max: 50 mA
Gate Trigger Voltage - Vgt: 1.3 V
Gate Trigger Current - Igt: 35 mA
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: TO-220-3
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Packaging: Tube
Series: BTA25H-35MA
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX3442EESA+ RS-485 Interface IC 2,239
VNC2-32L1B-REEL USB Interface IC 2,656
1N4001 Rectifiers 156,123
MAX3442EEPA+ RS-485 Interface IC 212
HZ0402B102R-10 EMI Filter Beads, Chips & Arrays 128,672
UM232R Interface Development Tools 280
OF471JE Carbon Composition Resistors 5,396
RXEF090 Resettable Fuses - PPTC 4,867
GRM1555C1H101JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 415,208
GRM1555C1H470JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 322,628
Real Time Availability
Stock:
8 Can Ship Immediately

On Order: 450 View Delivery Dates  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.60
  10: $2.10
  100: $1.68
  500: $1.47
  1,000: $1.22
  2,500: $1.13
  5,000: $1.09
  10,000: $1.05
  25,000: Quote

To add to a project, please Log In.


This product is also available in:
197847692 156058099 171090662 147914401 174551776