|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-BTA25H-600CW3G
Manufacturer Part #:

BTA25H-600CW3G

Manufacturer:

Description:
Triacs ISO TO220 25A 35mA TRIAC
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Triacs
RoHS: RoHS Compliant Details
On-State RMS Current - It RMS: 25 A
Non Repetitive On-State Current: 250 A
Rated Repetitive Off-State Voltage VDRM: 600 V
Off-State Leakage Current @ VDRM IDRM: 0.005 mA
On-State Voltage: 1.55 V
Holding Current Ih Max: 50 mA
Gate Trigger Voltage - Vgt: 1.3 V
Gate Trigger Current - Igt: 35 mA
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: TO-220-3
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Packaging: Tube
Series: BTA25H-35MA
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
282834-2 Fixed Terminal Blocks 9,917
282834-3 Fixed Terminal Blocks 3,412
Q6030LH5 Triacs 1,313
PIC12F1571-I/SN 8-bit Microcontrollers - MCU 5,368
PIC12F1572-I/SN 8-bit Microcontrollers - MCU 7,126
MC9S08QE64CLC 8-bit Microcontrollers - MCU 1,060
126-2 Thermal Interface Products 314
110-99-308-41-001000 IC & Component Sockets 8,680
PIC12F1571-I/MF 8-bit Microcontrollers - MCU 2,137
PIC12F1571-I/P 8-bit Microcontrollers - MCU 1,379
Real Time Availability
Stock:
367 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.50
  10: $2.01
  100: $1.61
  500: $1.41
  1,000: $1.17
  2,500: $1.09
  5,000: $1.05
  10,000: $1.01
  25,000: Quote

To add to a project, please Log In.


This product is also available in:
147914401 156058099 171090662 174551776 197847692