|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-BTA25-800CW3G
Manufacturer Part #:

BTA25-800CW3G

Manufacturer:

Description:
Triacs ISO TO220 25A 35mA TRIAC
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Triacs
RoHS: RoHS Compliant Details
On-State RMS Current - It RMS: 25 A
Non Repetitive On-State Current: 250 A
Rated Repetitive Off-State Voltage VDRM: 800 V
Off-State Leakage Current @ VDRM IDRM: 0.005 mA
On-State Voltage: 1.55 V
Holding Current Ih Max: 50 mA
Gate Trigger Voltage - Vgt: 1.3 V
Gate Trigger Current - Igt: 35 mA
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-220-3
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Packaging: Tube
Series: BTA25-35MA
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EPM240T100C5N CPLD - Complex Programmable Logic Devices 2,114
MCP7940N-I/SN Real Time Clock 16,670
T3035H-6I Triacs 2,776
6N137 High Speed Optocouplers 2,535
T2035H-6I Triacs 702
1N5242B-TR Zener Diodes 49,478
RN732ATTD2501B25 Thin Film Resistors - SMD 5,950
MAX9928FAUA+ Current Sense Amplifiers 209
69190-405HLF Headers & Wire Housings 4,542
CRCW0805620RFKEA Thick Film Resistors - SMD 13,476
Real Time Availability
Stock:
475 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.50
  10: $2.01
  100: $1.61
  500: $1.41
  1,000: $1.17
  2,500: $1.09
  5,000: $1.05
  10,000: $1.01
  25,000: Quote

To add to a project, please Log In.


This product is also available in:
156058099 171090662 197847692 147914401 174551776