|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-BTA25-600CW3G
Manufacturer Part #:

BTA25-600CW3G

Manufacturer:

Description:
Triacs ISO TO220 25A 35mA TRIAC
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Triacs
RoHS: RoHS Compliant Details
On-State RMS Current - It RMS: 25 A
Non Repetitive On-State Current: 250 A
Rated Repetitive Off-State Voltage VDRM: 600 V
Off-State Leakage Current @ VDRM IDRM: 0.005 mA
On-State Voltage: 1.55 V
Holding Current Ih Max: 50 mA
Gate Trigger Voltage - Vgt: 1.3 V
Gate Trigger Current - Igt: 35 mA
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-220-3
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Packaging: Tube
Series: BTA25-35MA
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-PU 8-bit Microcontrollers - MCU 26,688
PG164130 In-Circuit Debuggers 1,216
BTA41-600BRG Triacs 3,985
CR-2354/HFN Coin Cell Battery 4,249
Q4040K7TP Triacs 1,258
UA78M33CKCS Linear Voltage Regulators 19,169
CRCW060310K0FKEA Thick Film Resistors - SMD 1,090,315
CRCW06034K70FKEA Thick Film Resistors - SMD 571,447
MOC3063 Triac & SCR Output Optocouplers 7,311
LM60CIZ/NOPB Board Mount Temperature Sensors 3,125
Real Time Availability
Stock:
1,163 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.35
  10: $1.90
  100: $1.52
  500: $1.33
  1,000: $1.10
  2,500: $1.03
  5,000: $0.987
  10,000: $0.949
  25,000: Quote

To add to a project, please Log In.


This product is also available in:
156058099 171090662 174551776 197847692 147914401