|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-BTA16-800SW3G
Manufacturer Part #:

BTA16-800SW3G

Manufacturer:

Description:
Triacs ISO TO220 16A 10MA TRIAC
Mouser Online Catalog Page 770, Mouser Online Catalog
PDF Page 770, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Triacs
RoHS: RoHS Compliant Details
On-State RMS Current - It RMS: 16 A
Rated Repetitive Off-State Voltage VDRM: 800 V
Off-State Leakage Current @ VDRM IDRM: 2 mA
Holding Current Ih Max: 20 mA
Gate Trigger Voltage - Vgt: 1.3 V
Gate Trigger Current - Igt: 10 mA
Mounting Style: Through Hole
Package / Case: TO-220-3
Brand: ON Semiconductor
Packaging: Tube
Series: BTA16-10MA
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LMC6482IM/NOPB Operational Amplifiers - Op Amps 8,954
MCP6002T-I/SN Operational Amplifiers - Op Amps 16,981
ECQ-U2A104KL Film Capacitors 32,604
MC9S08QE128CLH 8-bit Microcontrollers - MCU 1,281
MOC3063 Triac & SCR Output Optocouplers 7,311
BTA08-600BRG Triacs 2,193
24LC64F-I/SN EEPROM 2,126
CD74HC4051M96 Multiplexer Switch ICs 5,194
ABLS-16.000MHZ-B4-T Crystals 5,843
L7808CV Linear Voltage Regulators 3,025
Real Time Availability
Stock:
917 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.67
  10: $1.35
  100: $1.08
  500: $0.945
  1,000: $0.783
  2,500: $0.729
  5,000: $0.702
  10,000: $0.675
  25,000: Quote

To add to a project, please Log In.


This product is also available in:
147914401 156058099 174551776 197847692 171090662