|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-BTA16-800BW3G
Manufacturer Part #:

BTA16-800BW3G

Manufacturer:

Description:
Triacs 16a 50mA 800V IGT 3 QUAD INTERNL ISLTD
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Triacs
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Non Repetitive On-State Current: 170 A
Rated Repetitive Off-State Voltage VDRM: 800 V
Off-State Leakage Current @ VDRM IDRM: 0.005 mA
On-State Voltage: 1.55 V
Holding Current Ih Max: 60 mA
Gate Trigger Voltage - Vgt: 1.7 V
Gate Trigger Current - Igt: 50 mA
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-220-3
Minimum Operating Temperature: - 40 C
Packaging: Tube
Series: BTA16-50MA
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
IRFP064NPBF MOSFET 27,964
RN4020-V/RM Bluetooth / 802.15.1 Modules 2,213
T2035H-6T Triacs 997
1N4007 Rectifiers 242,784
FDD5N60NZTM MOSFET 4,428
LM317T Linear Voltage Regulators 14,847
1001C Pulse Transformers 917
CY74FCT16244CTPACT Buffers & Line Drivers 1,990
SMCJ36A TVS Diodes - Transient Voltage Suppressors 9,398
XF2M-3615-1A FFC & FPC Connectors 2,449
Real Time Availability
Stock:
750 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.44
  10: $1.15
  100: $0.89
  500: $0.787
  1,000: $0.621
  2,500: $0.551
  10,000: $0.53
  25,000: Quote
 

To add to a project, please Log In.


This product is also available in:
171090662 197847692 156058099 147914401 174551776