|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-BTA16-600SW3G
Manufacturer Part #:

BTA16-600SW3G

Manufacturer:

Description:
Triacs ISO TO220 16A 10MA TRIAC
Mouser Online Catalog Page 770, Mouser Online Catalog
PDF Page 770, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Triacs
RoHS: RoHS Compliant Details
On-State RMS Current - It RMS: 16 A
Rated Repetitive Off-State Voltage VDRM: 600 V
Off-State Leakage Current @ VDRM IDRM: 2 mA
Holding Current Ih Max: 20 mA
Gate Trigger Voltage - Vgt: 1.3 V
Gate Trigger Current - Igt: 10 mA
Mounting Style: Through Hole
Package / Case: TO-220-3
Brand: ON Semiconductor
Packaging: Tube
Series: BTA16-10MA
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SFH 4232-Z Infrared Emitters - High Power 7,351
H11L1M Logic Output Optocouplers 26,590
PIC16F819-I/P 8-bit Microcontrollers - MCU 4,252
TPS62150RGTR Voltage Regulators - Switching Regulators 9,147
S29GL032N90TFI040 Flash Memory 12,114
DF40C-70DP-0.4V(51) Board to Board & Mezzanine Connectors 17,880
R125462000 RF Connectors / Coaxial Connectors 867
PS2501-4-A Transistor Output Optocouplers 7,517
2-1825027-0 Pushbutton Switches 20,422
FSM4JSMA Tactile Switches 39,238
Real Time Availability
Stock:
197 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.67
  10: $1.35
  100: $1.08
  500: $0.945
  1,000: $0.783
  2,500: $0.729
  5,000: $0.702
  10,000: $0.675
  25,000: Quote

To add to a project, please Log In.


This product is also available in:
174551776 197847692 147914401 156058099 171090662